Filter Your Search
1 - 7 of 7 results
|
100C2R7BP2500XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.7 pF | 2.5 kV | 3.7037 % | 2325 | 3.7037 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||||||||
|
100C2R7BP2500XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 2.7 pF | 2.5 kV | 3.7037 % | 2325 | 3.7037 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 100C(CHIP) | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||||
|
100C2R7BP2500XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.7 pF | 2.5 kV | 3.704 % | 2325 | P90 | 3.704 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC100C2R7BP2500XB
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.7 pF | 2.5 kV | 3.7037 % | 2425 | 3.7037 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC100C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||||
|
ATC100C2R7BP2500XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.7 pF | 2.5 kV | 3.7037 % | 2325 | 3.7037 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||||||||
|
ATC100C2R7BP2500XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 2.7 pF | 2.5 kV | 3.7037 % | 2325 | 3.7037 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 100C(CHIP) | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC100C2R7BP2500XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 2.7 pF | 2.5 kV | 3.7037 % | 2325 | 3.7037 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 |