Filter Your Search
1 - 2 of 2 results
|
100C241MCA3000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 240 pF | 3 kV | 20 % | 2325 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||
|
ATC100C241MCA3000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 240 pF | 3 kV | 20 % | 2325 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 |