Parametric results for: 100C150KWN2500XT under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100c150kwn2500xt
Select parts from the table below to compare.
Compare
Compare
100C150KWN2500XT
American Technical Ceramics Corp
Check for Price No No Transferred 15 pF 2.5 kV 10 % 2325 P90 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.68 mm 5.84 mm 6.35 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
100C150KWN2500XT
Kyocera AVX Components
Check for Price No Active 15 pF 2.5 kV 10 % 2325 P90 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) WRAPAROUND 3.68 mm 5.84 mm 6.35 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20