Filter Your Search
1 - 4 of 4 results
|
100C150JT2500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 2.5 kV | 5 % | 2325 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100C150JT2500XT250
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 pF | 2.5 kV | 5 % | 2325 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100C150JT2500XT250
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 2.5 kV | 5 % | 2325 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100C150JT2500XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 pF | 2.5 kV | 5 % | 2325 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |