Filter Your Search
1 - 10 of 20 results
|
100B911MW300C
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | |||||||
|
100B911MW300X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | ||||||
|
ATC100B911MW300XC
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | |||||||
|
ATC100B911MW300
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | ||||||
|
ATC100B911MW300I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | ||||||
|
100B911MW300XC
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | |||||||
|
100B911MW300T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 910 pF | 300 V | 20 % | 1111 | P90 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 212.1 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC100B911MW300TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | |||||
|
ATC100B911MW300XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | ||||||
|
ATC100B911MW300XTV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 910 pF | 300 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 |