Filter Your Search
1 - 2 of 2 results
|
100B911GTN100I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 910 pF | 100 V | 2 % | 1111 | BG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||
|
ATC100B911GTN100I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 910 pF | 100 V | 2 % | 1111 | BG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 |