Filter Your Search
1 - 2 of 2 results
|
100B751MCA300XC
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 750 pF | 300 V | 20 % | 1111 | BG | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||
|
ATC100B751MCA300XC
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 750 pF | 300 V | 20 % | 1111 | BG | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 |