Filter Your Search
1 - 4 of 4 results
|
ATC100B5R1BT500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 pF | 500 V | 1.96 % | 1111 | P90 | 1.96 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||
|
100B5R1BT500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 pF | 500 V | 1.9608 % | 1111 | P90 | 1.9608 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100B5R1BT500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 pF | 500 V | 1.9608 % | 1111 | P90 | 1.9608 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC100B5R1BT500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 pF | 500 V | 1.96 % | 1111 | P90 | 1.96 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |