Filter Your Search
1 - 2 of 2 results
|
100B390FW1500XTV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 39 pF | 1.5 kV | 1 % | 1111 | P90 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.0605 kV | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
ATC100B390FW1500XTV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 39 pF | 1.5 kV | 1 % | 1111 | P90 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 |