Parametric results for: 100B2R2DPN1500 under Ceramic Capacitors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: 100b2r2dpn1500
Select parts from the table below to compare.
Compare
Compare
100B2R2DPN1500XTV
American Technical Ceramics Corp
Check for Price No Transferred 2.2 pF 1.5 kV 22.7273 % 1111 P90 22.7273 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1.0605 kV 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B2R2DPN1500
American Technical Ceramics Corp
Check for Price No Transferred 2.2 pF 1.5 kV 22.7273 % 1111 BG 22.7273 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC100B2R2DPN1500T
American Technical Ceramics Corp
Check for Price No Transferred 2.2 pF 1.5 kV 22.7273 % 1111 BG 22.7273 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
ATC100B2R2DPN1500XC
American Technical Ceramics Corp
Check for Price No Obsolete 2.2 pF 1.5 kV 22.7273 % 1111 BG 22.7273 % Yes CERAMIC CERAMIC CAPACITOR 100B(CHIP) 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
ATC100B2R2DPN1500XT
American Technical Ceramics Corp
Check for Price No Transferred 2.2 pF 1.5 kV 22.73 % 1111 P90 22.73 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-55681 1.0605 kV 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B2R2DPN1500XI
American Technical Ceramics Corp
Check for Price No Transferred 2.2 pF 1.5 kV 22.73 % 1111 P90 22.73 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-55681 1.0605 kV 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
100B2R2DPN1500XC
American Technical Ceramics Corp
Check for Price No Obsolete 2.2 pF 1.5 kV 22.7273 % 1111 BG 22.7273 % Yes CERAMIC CERAMIC CAPACITOR 100B(CHIP) 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
100B2R2DPN1500C
American Technical Ceramics Corp
Check for Price No Obsolete 2.2 pF 1.5 kV 22.7273 % 1111 BG 22.7273 % Yes CERAMIC CERAMIC CAPACITOR 100B(CHIP) 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
100B2R2DPN1500X
American Technical Ceramics Corp
Check for Price No Transferred 2.2 pF 1.5 kV 22.73 % 1111 P90 22.73 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-55681 1.0605 kV 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
100B2R2DPN1500TV
American Technical Ceramics Corp
Check for Price No Transferred 2.2 pF 1.5 kV 22.7273 % 1111 P90 22.7273 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1.0605 kV 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20