Parametric results for: 100B240JW500XI under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100b240jw500xi
Select parts from the table below to compare.
Compare
Compare
100B240JW500XI
American Technical Ceramics Corp
Check for Price No Transferred 24 pF 500 V 5 % 1111 BG 5 % Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
ATC100B240JW500XI
American Technical Ceramics Corp
Check for Price No No Transferred 24 pF 500 V 5 % 1111 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20