Filter Your Search
1 - 10 of 11 results
|
100B1R4DPN500X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.4 pF | 500 V | 35.71 % | 1111 | P90 | 35.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC100B1R4DPN500XB
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 1.4 pF | 500 V | 35.7143 % | 1111 | BG | 35.7143 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100B | Terminations, Markings, Packaging | ATC100B | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100B1R4DPN500XI
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.4 pF | 500 V | 35.71 % | 1111 | P90 | 35.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
100B1R4DPN500XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.4 pF | 500 V | 35.71 % | 1111 | P90 | 35.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | |||||||||
|
100B1R4DPN500XC
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 1.4 pF | 500 V | 35.7143 % | 1111 | BG | 35.7143 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
100B1R4DPN500XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.4 pF | 500 V | 35.7143 % | 1111 | P90 | 35.7143 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC100B1R4DPN500XC
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 1.4 pF | 500 V | 35.7143 % | 1111 | BG | 35.7143 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100B1R4DPN500XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.4 pF | 500 V | 35.71 % | 1111 | P90 | 35.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100B1R4DPN500XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.4 pF | 500 V | 35.71 % | 1111 | P90 | 35.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100B1R4DPN500X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.4 pF | 500 V | 35.71 % | 1111 | P90 | 35.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |