Parametric results for: 100B1R4BCA500XT under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 100b1r4bca500xt
Select parts from the table below to compare.
Compare
Compare
100B1R4BCA500XT
Kyocera AVX Components
Check for Price Yes Active 1.4 pF 500 V 7.1429 % 1111 P90 7.1429 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant
100B1R4BCA500XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 1.4 pF 500 V 7.1429 % 1111 P90 7.1429 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
100B1R4BCA500XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 1.4 pF 500 V 7.1429 % 1111 P90 7.1429 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20