Parametric results for: 100B1R2CT500XTV under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 100b1r2ct500xtv
Select parts from the table below to compare.
Compare
Compare
100B1R2CT500XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 1.2 pF 500 V 20.8333 % 1111 P90 20.8333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
ATC100B1R2CT500XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 1.2 pF 500 V 20.8333 % 1111 P90 20.8333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681, MIL-PRF-123 90+/-20ppm/Cel ppm/°C e3 175 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20