Filter Your Search
1 - 2 of 2 results
|
100B161JP1000XC100
Kyocera AVX Components
|
Check for Price | No | Active | 160 pF | 1 kV | 5 % | 1111 | BG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 707 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | ||
|
100B161JP1000XC100
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 160 pF | 1 kV | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 707 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 |