Parametric results for: 100B151JT300XC100 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100b151jt300xc100
Select parts from the table below to compare.
Compare
Compare
100B151JT300XC100
Kyocera AVX Components
Check for Price Yes Active 150 pF 300 V 5 % 1111 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 212.1 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
100B151JT300XC100
American Technical Ceramics Corp
Check for Price Yes Transferred 150 pF 300 V 5 % 1111 P90 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 212.1 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20