Parametric results for: 100B151FW under Ceramic Capacitors

Filter Your Search

1 - 10 of 82 results

|
-
-
-
-
Manufacturer Part Number: 100b151fw
Select parts from the table below to compare.
Compare
Compare
ATC100B151FW300C
American Technical Ceramics Corp
Check for Price No Obsolete 150 pF 300 V 1 % 1111 BG 1 % Yes CERAMIC CERAMIC CAPACITOR 100B(CHIP) 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
ATC100B151FW300T
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 300 V 1 % 1111 P90 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681, MIL-PRF-123 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B151FWN300
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 300 V 1 % 1111 BG 1 % Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC100B151FW1000I
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 1 kV 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99
ATC100B151FWN1000T
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 1 kV 1 % 1111 BG 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
100B151FWN1000XT
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 1 kV 1 % 1111 P90 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 707 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
ATC100B151FW300TV
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 300 V 1 % 1111 P90 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681, MIL-PRF-123 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
100B151FWN300I
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 300 V 1 % 1111 BG 1 % Yes CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC100B151FWN1000C
American Technical Ceramics Corp
Check for Price No Obsolete 150 pF 1 kV 1 % 1111 BG 1 % Yes CERAMIC CERAMIC CAPACITOR 100B(CHIP) 90ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
100B151FWN300T
American Technical Ceramics Corp
Check for Price No Transferred 150 pF 300 V 1 % 1111 P90 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 212.1 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20