Parametric results for: 100B150GT500XC100 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100b150gt500xc100
Select parts from the table below to compare.
Compare
Compare
100B150GT500XC100
American Technical Ceramics Corp
Check for Price Yes Transferred 15 pF 500 V 2 % 1111 P90 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
100B150GT500XC100
Kyocera AVX Components
Check for Price Yes Active 15 pF 500 V 2 % 1111 BG 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20