Parametric results for: 100B130JW500XC100 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100b130jw500xc100
Select parts from the table below to compare.
Compare
Compare
100B130JW500XC100
Kyocera AVX Components
Check for Price No Active 13 pF 500 V 5 % 1111 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP not_compliant EAR99 8532.24.00.20
100B130JW500XC100
American Technical Ceramics Corp
Check for Price No Transferred 13 pF 500 V 5 % 1111 P90 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP not_compliant EAR99 8532.24.00.20