Filter Your Search
1 - 10 of 9,459 results
|
100B120GT500XT/500
American Technical Ceramics Corp
|
$1.3635 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
100B120JW500XT/500
American Technical Ceramics Corp
|
$1.3872 | No | No | Active | unknown | |||||||||||||||||||||||||||||||
|
100B120JT500XT/500
American Technical Ceramics Corp
|
$1.4145 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
100B120JW500XT
American Technical Ceramics Corp
|
$1.4270 | No | No | Transferred | 12 pF | 500 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 | ||
|
100B120GT500XT
American Technical Ceramics Corp
|
$1.4719 | Yes | Yes | Transferred | 12 pF | 500 V | 2 % | 1111 | P90 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 | ||
|
100B120JTN500XT
American Technical Ceramics Corp
|
$1.4994 | Yes | Yes | Transferred | 12 pF | 500 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 | ||
|
100B120JT500XT
American Technical Ceramics Corp
|
$1.5058 | Yes | Yes | Transferred | 12 pF | 500 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 | ||
|
100B121JW300XT
American Technical Ceramics Corp
|
$1.6511 | No | No | Transferred | 120 pF | 300 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 212.1 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 | ||
|
100B121JT300XT/500
American Technical Ceramics Corp
|
$1.6994 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
100B121JT300XT
American Technical Ceramics Corp
|
$1.8306 | Yes | Yes | Transferred | 120 pF | 300 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 212.1 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | 8532.24.00.20 |