Filter Your Search
1 - 6 of 6 results
|
100ADT6
TE Connectivity
|
$2,237.8788 | No | Obsolete | 277 V | 100 A | PANEL MOUNT | 300 MHz | 10 kHz | THREE PHASE EMI FILTER | STUD TERMINAL TYPE; COMMON MODE COIL | 2.25 kV | 100 dB | 45 dB | 760 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 114.3 mm | 482.6 mm | 254 mm | TE CONNECTIVITY LTD | compliant | ||||
|
1609071-4
TE Connectivity
|
$2,528.8100 | No | Obsolete | 277 V | 100 A | PANEL MOUNT | 300 MHz | 10 kHz | THREE PHASE EMI FILTER | STUD TERMINAL TYPE; COMMON MODE COIL | 2.16 kV | 100 dB | 45 dB | 760 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 114.3 mm | 381 mm | 254 mm | TE CONNECTIVITY LTD | not_compliant | ||||
|
100AD
Abbatron
|
Check for Price | Contact Manufacturer | ABBATRON LLC | compliant | EAR99 | INTERCONNECTION DEVICE | |||||||||||||||||||||
|
100ADT6S
TE Connectivity
|
Check for Price | No | Obsolete | 277 V | 100 A | PANEL MOUNT | 300 MHz | 10 kHz | THREE PHASE EMI FILTER | STUD TERMINAL TYPE; DIFFERENTIAL MODE COIL | 2.25 kV | 100 dB | 38 dB | 2.7 A | 50/60Hz Hz | UL | 40 °C | -10 °C | 114.3 mm | 482.6 mm | TE CONNECTIVITY LTD | compliant | |||||
|
100ADT6
TE Connectivity / Corcom
|
Check for Price | Transferred | 277 V | 100 A | PANEL MOUNT | 300 MHz | 10 kHz | THREE PHASE EMI FILTER | STUD TERMINAL TYPE; COMMON MODE COIL | 2.25 kV | 100 dB | 45 dB | 760 mA | 50/60Hz Hz | UL | 114.3 mm | 482.6 mm | CORCOM INC | unknown | ||||||||
|
100ADT6S
TE Connectivity / Corcom
|
Check for Price | Transferred | 277 V | 100 A | PANEL MOUNT | 300 MHz | 10 kHz | THREE PHASE EMI FILTER | STUD TERMINAL TYPE; DIFFERENTIAL MODE COIL | 2.25 kV | 100 dB | 38 dB | 2.7 A | 50/60Hz Hz | UL | 114.3 mm | 482.6 mm | CORCOM INC | unknown |