Filter Your Search
1 - 10 of 893 results
|
CM105CG330M100AT
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 pF | 100 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CM43X7R105M100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KYOCERA CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105CG100G100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 100 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CM21CG10RJ100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
CM105CG180K100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CM105CG150G100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 pF | 100 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CM21CG150K100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 pF | 100 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
CM105CG470G100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 100 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CM21CG120K100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 100 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
DM105X7R222M100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 2.2 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | DM | DM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 |