Parametric results for: 100A8R2BT150XT under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 100a8r2bt150xt
Select parts from the table below to compare.
Compare
Compare
100A8R2BT150XT/500
American Technical Ceramics Corp
Check for Price Yes Yes Active unknown
100A8R2BT150XT1K
Kyocera AVX Components
Check for Price Yes Active 8.2 pF 150 V 1.2195 % 0505 BG 1.2195 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 106.05 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm compliant KYOCERA AVX COMPONENTS CORP CHIP EAR99 8532.24.00.20
100A8R2BT150XTV
Kyocera AVX Components
Check for Price Yes Active 8.2 pF 150 V 1.2195 % 0505 BG 1.2195 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 106.05 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES TIN OVER NICKEL WRAPAROUND 1.45 mm 1.4 mm 1.4 mm compliant KYOCERA AVX COMPONENTS CORP CHIP EAR99 8532.24.00.20
100A8R2BT150XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 8.2 pF 150 V 1.2195 % 0606 1.2195 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm compliant AMERICAN TECHNICAL CERAMICS CORP CHIP EAR99 8532.24.00.20
100A8R2BT150XT1K
American Technical Ceramics Corp
Check for Price Yes Transferred 8.2 pF 150 V 1.2195 % 0606 1.2195 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm compliant AMERICAN TECHNICAL CERAMICS CORP CHIP EAR99 8532.24.00.20
100A8R2BT150XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 8.2 pF 150 V 1.2195 % 0606 1.2195 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm compliant AMERICAN TECHNICAL CERAMICS CORP CHIP EAR99 8532.24.00.20
100A8R2BT150XT
Kyocera AVX Components
Check for Price Yes Active 8.2 pF 150 V 1.2195 % 0505 BG 1.2195 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 106.05 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES TIN OVER NICKEL WRAPAROUND 1.45 mm 1.4 mm 1.4 mm compliant KYOCERA AVX COMPONENTS CORP CHIP EAR99 8532.24.00.20 Kyocera AVX