Filter Your Search
1 - 1 of 1 results
|
100A750GP150XT
Kyocera AVX Components
|
Check for Price | No | Active | 75 pF | 150 V | 2 % | 0505 | BG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |