Filter Your Search
1 - 2 of 2 results
|
100A6R2BW150XC100
Kyocera AVX Components
|
$3.6012 | No | Active | 6.2 pF | 150 V | 1.6129 % | 0505 | BG | 1.6129 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100A6R2BW150XC100
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 6.2 pF | 150 V | 1.6129 % | 0606 | 1.6129 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |