Filter Your Search
1 - 10 of 10 results
|
100A300JT250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | ||||||
|
100A300JT250X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 6060 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | |||||
|
100A300JT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | ||||||
|
ATC100A300JT250X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | |||||||||
|
ATC100A300JT250XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | |||||||||
|
100A300JT250XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | |||||||||
|
100A300JT250XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | |||||||||
|
ATC100A300JT250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | ||||||||
|
ATC100A300JT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 | ||||||||
|
ATC100A300JT250XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8.77 | 3.7 | 32.449 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V5.12 |