Filter Your Search
1 - 4 of 4 results
|
ATC100A300JT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 30 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC100A300JT150XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 30 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||
|
100A300JT150XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 30 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A300JT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 30 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |