Parametric results for: 100A1R5BP150XT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 100a1r5bp150xt
Select parts from the table below to compare.
Compare
Compare
ATC100A1R5BP150XT
American Technical Ceramics Corp
Check for Price Buy No No Transferred 1.5 pF 150 V 6.67 % 0606 6.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC100A1R5BP150XTV
American Technical Ceramics Corp
Check for Price Buy No No Transferred 1.5 pF 150 V 6.67 % 0606 6.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
100A1R5BP150XT
American Technical Ceramics Corp
Check for Price Buy No No Transferred 1.5 pF 150 V 6.6667 % 0606 6.6667 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
100A1R5BP150XTV
American Technical Ceramics Corp
Check for Price Buy No No Transferred 1.5 pF 150 V 6.6667 % 0606 6.6667 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20