Parametric results for: 100A0R2BW150XTV under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100a0r2bw150xtv
Select parts from the table below to compare.
Compare
Compare
100A0R2BW150XTV
Kyocera AVX Components
Check for Price No Active 0.2 pF 150 V 50 % 0505 BG 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 106.05 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
100A0R2BW150XTV
American Technical Ceramics Corp
Check for Price No No Transferred 0.2 pF 150 V 50 % 0606 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20