Filter Your Search
1 - 2 of 2 results
|
10091777-10E-74BLF
Amphenol FCi
|
Check for Price | Active | 64 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED HOUSING | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | LOCKING | ONE | STAGGERED | PRESS FIT | 0.978 inch | 0.528 inch | 0.705 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10091777-10E-74BLF
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED HOUSING | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | LOCKING | ONE | STAGGERED | PRESS FIT | 0.978 inch | 0.528 inch | 0.705 inch | 0.059 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |