Filter Your Search
1 - 1 of 1 results
|
10090098-S156LLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 15 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.283 inch | 1.545 inch | 0.126 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |