Parametric results for: 10090098-S094LLF under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 10090098s094llf
Select parts from the table below to compare.
Compare
Compare
10090098-S094LLF
Amphenol FCi
Check for Price Yes Yes Obsolete 9 2 2.7432 mm 2 40 mΩ 5 A FEMALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 1/E STEEL GOLD FLASH OVER NICKEL (30) STRAIGHT D SUBMINIATURE CONNECTOR 1400VAC V NO 4.8928 N 5 GΩ NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C SOCKET MATTE TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.112 inch NO M3 CLINCH NUT GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch NICKEL SOLDER 0.494 inch 0.283 inch 1.213 inch 0.126 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.30 4 Industrial: -55C to +105C RoHS 2 (2011/65/EU) 2016-06-20 DRC Conflict Free CMRT V2.01 UL [object Object],[object Object],[object ... more