Filter Your Search
1 - 1 of 1 results
|
1008PS-104KLC
Coilcraft Inc
|
$1.4229 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 5.8 Ω | 10 % | YES | 100 kHz | 200 mA | 7 MHz | CERAMIC-FERRITE | 45 | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |