Filter Your Search
1 - 1 of 1 results
|
1008PS-472KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | CERAMIC-FERRITE | 38 | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |