Parametric results for: 1008ps-272k_ under Fixed Inductors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
Manufacturer Part Number: 1008ps272k
Select parts from the table below to compare.
Compare
Compare
1008PS-272KRC
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz CERAMIC-FERRITE 38 1515 POWER INDUCTOR 1 YES Q IS MEASURED AT: 1MHz e3 AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
1008PS-272KTB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz CERAMIC-FERRITE 38 1515 POWER INDUCTOR 1 YES Q MEASURED AT 1MHZ e1 145 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm COILCRAFT INC 1515 compliant EAR99 8504.50.80.00
1008PS-272KLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz CERAMIC-FERRITE 38 1515 POWER INDUCTOR 1 YES Q IS MEASURED AT: 1MHz AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008PS-272KLC
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz CERAMIC-FERRITE 38 1515 POWER INDUCTOR 1 YES Q IS MEASURED AT: 1MHz AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008PS-272KB
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.3 A 185 MHz 38 1008 POWER INDUCTOR 1 YES Q MEASURED AT 1 MHZ e4 85 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.81 mm COILCRAFT INC 1008 compliant EAR99 8504.50.80.00
1008PS-272KTC
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz CERAMIC-FERRITE 38 1515 POWER INDUCTOR 1 YES Q MEASURED AT 1MHZ e1 145 °C -40 °C Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm COILCRAFT INC 1515 compliant EAR99 8504.50.80.00
1008PS-272K
Delta Electronics Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz FERRITE 38 1515 RF INDUCTOR 1 NO Q MEASURED AT 1 MHz 85 °C -40 °C Wirewound 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm DELTA ELECTRONICS INC 1515 compliant EAR99 8504.50.80.00
1008PS-272KRB
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz CERAMIC-FERRITE 38 1515 POWER INDUCTOR 1 YES Q IS MEASURED AT: 1MHz e3 AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
1008PS-272KD
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.3 A 185 MHz 38 1008 POWER INDUCTOR 1 YES Q MEASURED AT 1 MHZ e4 85 °C -40 °C Chip 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.81 mm COILCRAFT INC 1008 compliant EAR99 8504.50.80.00
1008PS-272KRD
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 140 mΩ 10 % YES 100 kHz 1.4 A 207 MHz CERAMIC-FERRITE 38 1515 POWER INDUCTOR 1 YES Q IS MEASURED AT: 1MHz e3 AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.74 mm 3.81 mm 3.78 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00