Filter Your Search
1 - 1 of 1 results
|
1008HT-56NTFRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 180 mΩ | 1 % | YES | 150 MHz | 620 mA | 300 MHz | CERAMIC | 50 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | CHIP | compliant |