Filter Your Search
1 - 5 of 5 results
|
1008CS-122EGTS
Delta Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2 Ω | 2 % | YES | 7.9 MHz | 310 mA | 250 MHz | CERAMIC | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | DELTA ELECTRONICS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008CS-122EJFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 1.2 Ω | 5 % | YES | 7.96 MHz | 230 mA | 180 MHz | FERRITE | 27 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | CHIP, 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1008CS-122EKFS
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 1.2 Ω | 10 % | YES | 7.96 MHz | 230 mA | 180 MHz | FERRITE | 27 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | DELTA ELECTRONICS INC | CHIP, 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1008CS-122EJTS
Delta Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2 Ω | 5 % | YES | 7.9 MHz | 310 mA | 250 MHz | CERAMIC | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | DELTA ELECTRONICS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008CS-122EKTS
Delta Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2 Ω | 10 % | YES | 7.9 MHz | 310 mA | 250 MHz | CERAMIC | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | DELTA ELECTRONICS INC | 1008 | compliant | EAR99 | 8504.50.80.00 |