Filter Your Search
1 - 1 of 1 results
|
1008CS-150XMBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 100 mΩ | 20 % | YES | 50 MHz | 1 A | 2.5 GHz | CERAMIC | 50 | 1111 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 |