Filter Your Search
1 - 1 of 1 results
|
1008ASM-R22J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 5 % | YES | 25 MHz | 620 mA | 700 MHz | CERAMIC | 46 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |