Filter Your Search
1 - 1 of 1 results
|
1008ASM-8R2K-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 8.4 Ω | 10 % | YES | 7.9 MHz | 110 mA | 44 MHz | CERAMIC | 24 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | Fastron |