Filter Your Search
1 - 1 of 1 results
|
1008AS-027J-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 5 % | YES | 50 MHz | 1 A | 1.6 GHz | CERAMIC | 58 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 350MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |