Filter Your Search
1 - 10 of 23 results
|
1008PS-472KLC
Coilcraft Inc
|
$2.0247 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | CERAMIC-FERRITE | 38 | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1008PS-472K
Delta Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | FERRITE | 38 | 1515 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHz | 85 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | DELTA ELECTRONICS INC | 1515 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
1008PS-472KSD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | CERAMIC-FERRITE | 38 | 1515 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 1MHZ | e0 | 145 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008PS-472KRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | CERAMIC-FERRITE | 38 | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | e3 | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008PS-472
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 300 mΩ | 20 % | YES | 100 kHz | 150 MHz | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
1008PS-472MLC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | CERAMIC-FERRITE | 38 | 1515 | RF INDUCTOR | 1 | YES | Q MEASURED AT 1MHZ | 145 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1008PS-472KRB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | CERAMIC-FERRITE | 38 | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | e3 | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008PS-472KD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 1 A | 160 MHz | 38 | 1008 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 1 MHZ | e4 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.81 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
1008PS-472KC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 1 A | 160 MHz | 38 | 1008 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 1 MHZ | e4 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.81 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
1008PS-472KTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | YES | 100 kHz | 950 mA | 160 MHz | CERAMIC-FERRITE | 38 | 1515 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 1MHZ | e1 | 145 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 |