Parametric results for: 1008LS-272XJ under Fixed Inductors

Filter Your Search

1 - 10 of 22 results

|
-
Manufacturer Part Number: 1008ls272xj
Select parts from the table below to compare.
Compare
Compare
1008LS-272XJLC
Coilcraft Inc
$0.7998 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-272XJTC
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ e1 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
1008LS-272XJGB
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 5 % 1111 85 °C -40 °C High Q SMT Bulk 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC 1111 unknown EAR99 8504.50.80.00
1008LS-272XJTD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ e1 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
1008LS-272XJLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1008LS-272XJBC
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz FERRITE 34 1008 RF INDUCTOR 1 NO Q MEASURED AT 50MHZ e4 85 °C -40 °C 2 RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND COILCRAFT INC 1008 compliant EAR99 8504.50.80.00
1008LS-272XJBD
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz FERRITE 34 1008 RF INDUCTOR 1 NO Q MEASURED AT 50MHZ e4 85 °C -40 °C 2 RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND COILCRAFT INC 1008 compliant EAR99 8504.50.80.00
1008LS-272XJDC
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz FERRITE 34 RF INDUCTOR 1 NO Q MEASURED AT 50 MHz 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED J BEND COILCRAFT INC unknown EAR99 8504.50.80.00
1008LS-272XJSC
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ e0 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
1008LS-272XJSD
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 2.7 µH 1.28 Ω 5 % YES 7.9 MHz 490 mA 135 MHz CERAMIC-FERRITE 37 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 50 MHZ e0 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00