Filter Your Search
1 - 3 of 3 results
|
1008LS-103XJLB
Coilcraft Inc
|
$1.0252 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.95 Ω | 5 % | YES | 7.9 MHz | 300 mA | 60 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1008LS-103XJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.95 Ω | 5 % | YES | 7.9 MHz | 300 mA | 60 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
1008LS-103XJLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.95 Ω | 5 % | YES | 7.9 MHz | 300 mA | 60 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |