Filter Your Search
1 - 10 of 43 results
|
1008HT-18NTFGC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 1 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-18NTGGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 2 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-18NTKGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 10 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-18NTGDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 2 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-18NTMGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 20 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-18NTJSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 5 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1008 | ||
|
1008HT-18NTGBC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 2 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1008HT-18NTKGC
Coilcraft Inc
|
Check for Price | Obsolete | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
1008HT-18NTJBC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 5 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | 1010 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.56 mm | 2.41 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1010 | |||||
|
1008HT-18NTKDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 90 mΩ | 10 % | YES | 250 MHz | 1 A | 3 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |