Filter Your Search
1 - 10 of 1,481 results
|
1008HT-3N3TJLC
Coilcraft Inc
|
$0.7174 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 25 mΩ | 5 % | YES | 250 MHz | 1 A | 7.9 GHz | CERAMIC | 65 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 1500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R24TJLC
Coilcraft Inc
|
$0.7174 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 1.15 Ω | 5 % | YES | 50 MHz | 250 mA | 800 MHz | CERAMIC | 32 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R47TGLC
Coilcraft Inc
|
$0.8344 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.65 Ω | 2 % | YES | 25 MHz | 240 mA | 530 MHz | CERAMIC | 32 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R15TGLC
Coilcraft Inc
|
$0.9056 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 750 mΩ | 2 % | YES | 100 MHz | 300 mA | 960 MHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 200 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R14TGLC
Coilcraft Inc
|
$0.9056 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 140 nH | 700 mΩ | 2 % | YES | 100 MHz | 320 mA | 1.1 GHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 200 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-27NTGLC
Coilcraft Inc
|
$0.9056 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 130 mΩ | 2 % | YES | 250 MHz | 850 mA | 2.4 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-47NTGLC
Coilcraft Inc
|
$0.9056 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 180 mΩ | 2 % | YES | 200 MHz | 660 mA | 1.5 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-R56TGLC
Coilcraft Inc
|
$0.9056 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.9 Ω | 2 % | YES | 25 MHz | 240 mA | 485 MHz | CERAMIC | 32 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-47NTJDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 180 mΩ | 5 % | YES | 200 MHz | 660 mA | 1.5 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008HT-R10TFDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 1 % | YES | 100 MHz | 420 mA | 1.2 GHz | CERAMIC | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |