Filter Your Search
1 - 1 of 1 results
|
1008F-470G-04
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 11 Ω | 2 % | YES | 2.5 MHz | 150 mA | 20 MHz | FERRITE | 21 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.9MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |