Filter Your Search
1 - 10 of 14 results
|
1008F-220G-04
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 6.8 Ω | 2 % | YES | 2.5 MHz | 200 mA | 30 MHz | FERRITE | 22 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.9MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | ||||||||
|
1008F-220J-01
FASTRON GmBH
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 6.8 Ω | 5 % | YES | 2.5 MHz | 200 mA | 30 MHz | FERRITE | 22 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.9MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
1008F-220J-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 2.8 Ω | 5 % | 120 mA | 10 MHz | Ceramic | 10 | 1111 | 85 °C | -40 °C | Wirewound Chip | SMT | TR, 7 Inch | 2.03 mm | 2.92 mm | 2.79 mm | PROSPERITY DIELECTRICS CO LTD | 1111 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
1008F-220K-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 6.8 Ω | 10 % | YES | 2.5 MHz | 200 mA | 30 MHz | FERRITE | 22 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | AEC-Q200 | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||
|
1008F-220J-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 6.8 Ω | 5 % | YES | 2.5 MHz | 200 mA | 30 MHz | FERRITE | 22 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.9MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | ||||||||
|
CTMC1008F-220J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 5.5 Ω | 5 % | YES | 2.52 MHz | 125 mA | 22 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CTMC1008F-220K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 5.5 Ω | 10 % | YES | 2.52 MHz | 125 mA | 22 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
1008F-220K-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 6.8 Ω | 10 % | YES | 2.5 MHz | 200 mA | 30 MHz | FERRITE | 22 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | AEC-Q200 | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||||
|
1008F-220K-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 6.8 Ω | 10 % | YES | 2.5 MHz | 200 mA | 30 MHz | FERRITE | 22 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | e4 | AEC-Q200 | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant | |||||
|
CTMC1008F-220M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 5.5 Ω | 20 % | YES | 2.52 MHz | 125 mA | 22 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 |