Filter Your Search
1 - 10 of 10 results
|
1008CT-500XKGC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 600 mA | 1.9 GHz | CERAMIC | 35 | 1111 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Ceramic | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
1008CT-500XKDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 600 mA | 1.9 GHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008CT-500XKLD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 1.9 GHz | 72 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008CT-500XKDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 600 mA | 1.9 GHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008CT-500XKBB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 600 mA | 1.9 GHz | CERAMIC | 60 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e4 | 125 °C | -40 °C | Ceramic | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008CT-500XKLB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 1.9 GHz | 72 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008CT-500XKLC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 1.9 GHz | 72 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1008CT-500XKBC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 600 mA | 1.9 GHz | CERAMIC | 60 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | Ceramic | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 | ||||
|
1008CT-500XKBD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 600 mA | 1.9 GHz | CERAMIC | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1008CT-500XKGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 50 nH | 480 mΩ | 10 % | YES | 50 MHz | 600 mA | 1.9 GHz | CERAMIC | 35 | 1111 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Ceramic | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 1.27 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 |