Parametric results for: 1008CT-400XJRC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1008ct400xjrc
Select parts from the table below to compare.
Compare
Compare
1008CT-400XJRC
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 40 nH 430 mΩ 5 % YES 50 MHz 600 mA 2 GHz CERAMIC 60 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 500 MHZ e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.27 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant